Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE300370904
Newark Part No.28AK9609
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $9.800 |
| 25+ | $9.120 |
| 50+ | $8.450 |
| 100+ | $7.790 |
| 250+ | $7.060 |
| 500+ | $6.370 |
Price for:Each
Minimum: 6
Multiple: 6
$62.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300370904
Newark Part No.28AK9609
Technical Datasheet
Flashlight TypeHead Light
Light SourceLED
Lumen Output55lm
Power SourceAAA Batteries x 2
Flashlight Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
55lm
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Light Source
LED
Power Source
AAA Batteries x 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate