Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoE300116200
Newark Part No.80Y4817
Product RangeEnergizer Alkaline Max
Your Part Number
No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300116200
Newark Part No.80Y4817
Product RangeEnergizer Alkaline Max
Technical Datasheet
Battery Voltage4.5V
Battery Size Code3LR12
Battery TechnologyAlkaline
Battery Capacity-
External Height67mm
Battery TerminalsSpring
External Width62mm
Pack Quantity1
Battery Type / Size3LR12
External Depth22mm
Weight163g
Battery IEC Code3LR12
Battery NEDA CodeMN1203
Battery Compliance-
Product RangeEnergizer Alkaline Max
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Voltage
4.5V
Battery Technology
Alkaline
External Height
67mm
External Width
62mm
Battery Type / Size
3LR12
Weight
163g
Battery NEDA Code
MN1203
Product Range
Energizer Alkaline Max
Battery Size Code
3LR12
Battery Capacity
-
Battery Terminals
Spring
Pack Quantity
1
External Depth
22mm
Battery IEC Code
3LR12
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
