Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoA23BPZ-2Copy
Newark Part No.95F7739
Technical Datasheet
Battery Voltage12V
Battery Size CodeA23
Battery TechnologyManganese Dioxide
External Diameter10.3mm
Battery Capacity40mAh
External Height28.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
External Width-
External Depth-
Battery Type / SizeA23
Weight8g
Battery IEC Code23A
Battery NEDA Code1181A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A23BP-2 is a 23A A23 12V/40mAh Non-rechargeable Battery, manganese dioxide technology with raised positive and negative flat contact terminal, plastic label jacket. This non-rechargeable battery is designed for electronic equipment which may require high rate pulses.
Applications
Consumer Electronics
Technical Specifications
Battery Voltage
12V
Battery Technology
Manganese Dioxide
Battery Capacity
40mAh
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
A23
Battery IEC Code
23A
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
A23
External Diameter
10.3mm
External Height
28.5mm
Pack Quantity
2
External Depth
-
Weight
8g
Battery NEDA Code
1181A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
