Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No763
Newark Part No.03F7088
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No763
Newark Part No.03F7088
Technical Datasheet
Battery Voltage22.5V
Battery Size Code-
Battery TechnologyZinc Carbon
Battery Capacity1.65Ah
External Diameter-
External Height62.7mm
Battery TerminalsSnap Contact
External Width92.1mm
Pack Quantity1
External Depth51.6mm
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
22.5V
Battery Technology
Zinc Carbon
External Diameter
-
Battery Terminals
Snap Contact
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
1.65Ah
External Height
62.7mm
External Width
92.1mm
External Depth
51.6mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate