Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No639826
Newark Part No.68Y6723
Technical Datasheet
Flashlight TypeHead Light
Light Source2 x White LED
Lumen Output200lm
Beam Effective Distance65m
Power SourceAAA Batteries x 3
Flashlight Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
200lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
2 x White LED
Beam Effective Distance
65m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
