Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No632629Copy
Newark Part No.69AC7645
Technical Datasheet
Flashlight TypeStand Support Light
Light SourceNichia LED
Lumen Output26lm
Beam Effective Distance30m
Power SourceAA Batteries x 2
Flashlight Body MaterialRubber
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flashlight Type
Stand Support Light
Lumen Output
26lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
Nichia LED
Beam Effective Distance
30m
Flashlight Body Material
Rubber
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
