Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No393-309TZ
Newark Part No.70C4753
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR48
Battery TechnologySilver Oxide
Battery Capacity80mAh
External Diameter7.9mm
External Height5.4mm
Battery TerminalsFlat Top
Pack Quantity5
External Width-
Battery Type / SizeButton Cell
External Depth-
Weight1.12g
Battery IEC CodeSR48
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 393-303TZ is a 1.55V/80mAh Non-rechargeable Battery features a silver oxide (Zn/Ag₂O) technology with flat top terminals.
- 10kΩ Continuous drain at 21°C capacity test
- 20 to 30Ω Impedance range
- ANSI-1137SO, IEC-SR48 Designation
Applications
Power Management
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
Battery Terminals
Flat Top
External Width
-
External Depth
-
Battery IEC Code
SR48
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
SR48
Battery Capacity
80mAh
External Height
5.4mm
Pack Quantity
5
Battery Type / Size
Button Cell
Weight
1.12g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
