Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No379BP
Newark Part No.90F3352
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeButton Cell
Battery TechnologySilver Oxide
External Diameter5.8mm
Battery Capacity14mAh
Battery TerminalsPressure Contact
External Height2.15mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeButton Cell
Weight250mg
Battery IEC Code-
Battery NEDA Code1191SO
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
14mAh
External Height
2.15mm
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
Button Cell
External Diameter
5.8mm
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Weight
250mg
Battery NEDA Code
1191SO
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
