Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No377-376TZ
Newark Part No.72C9987
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR66
Battery TechnologySilver Oxide
External Diameter6.8mm
Battery Capacity27mAh
External Height2.6mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
Battery Type / SizeButton Cell
External Depth-
Weight0.42g
Battery IEC CodeSR66
Battery NEDA Code1176SO
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 377-376TZ is a Non-rechargeable Battery with silver oxide technology and pressure contact terminals. It is designed for use on continuous low drain high pulse on demand.
Applications
Power Management, Consumer Electronics
Warnings
Do not install backwards, charge, put in fire or mix with other battery types. May explode or leak causing injury. Keep away from small children. If swallowed, promptly see doctor.
Notes
Replace all batteries at the same time.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
27mAh
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Battery IEC Code
SR66
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
SR66
External Diameter
6.8mm
External Height
2.6mm
Pack Quantity
1
Battery Type / Size
Button Cell
Weight
0.42g
Battery NEDA Code
1176SO
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
