Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT36-AAA1B1ABA1B2C1
Newark Part No.18AM7043
Product RangeiTEMP TMT36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.950 |
Price for:Each
Minimum: 1
Multiple: 1
$167.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT36-AAA1B1ABA1B2C1
Newark Part No.18AM7043
Product RangeiTEMP TMT36 Series
Technical Datasheet
Temperature Sensor TypePt100
Measured Temperature Min-200°C
Measured Temperature Max850°C
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Temperature Transmitter Output TypeDigital
Temperature Transmitter OutputIO-Link
Sensor MountingIn-Head Mounting
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TMT36 Series
SVHCTo Be Advised
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Max
850°C
Supply Voltage Max
30VDC
Temperature Transmitter Output
IO-Link
Operating Temperature Min
-40°C
Product Range
iTEMP TMT36 Series
Measured Temperature Min
-200°C
Supply Voltage Min
18VDC
Temperature Transmitter Output Type
Digital
Sensor Mounting
In-Head Mounting
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
