Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT31-AAA1A1A1B2C1I5PACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7030
Product RangeiTEMP TMT31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.910 |
| 5+ | $162.570 |
| 10+ | $154.630 |
| 25+ | $145.020 |
| 50+ | $134.970 |
| 100+ | $126.200 |
Price for:Each
Minimum: 1
Multiple: 1
$176.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT31-AAA1A1A1B2C1I5PACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7030
Product RangeiTEMP TMT31 Series
Technical Datasheet
Temperature Sensor TypePt100
Measured Temperature Min-200°C
Measured Temperature Max850°C
Supply Voltage Min10V
Supply Voltage Max36V
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop PoweredYes
Sensor MountingHead Mount, DIN Rail
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TMT31 Series
SVHCTo Be Advised
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Max
850°C
Supply Voltage Max
36V
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Head Mount, DIN Rail
Operating Temperature Max
85°C
SVHC
To Be Advised
Measured Temperature Min
-200°C
Supply Voltage Min
10V
Temperature Transmitter Output Type
Analogue
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
iTEMP TMT31 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
