Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT188-AKAHA
Newark Part No.18AM7027
Product RangeiTEMP TC TMT 188 Series
Your Part Number
No Longer Available
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT188-AKAHA
Newark Part No.18AM7027
Product RangeiTEMP TC TMT 188 Series
Technical Datasheet
Temperature Sensor TypeType K Thermocouple
Measured Temperature Min0°C
Measured Temperature Max1200°C
Supply Voltage Min8V
Supply Voltage Max35V
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor MountingIn-Head Mounting
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TC TMT 188 Series
SVHCTo Be Advised
Technical Specifications
Temperature Sensor Type
Type K Thermocouple
Measured Temperature Max
1200°C
Supply Voltage Max
35V
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
iTEMP TC TMT 188 Series
Measured Temperature Min
0°C
Supply Voltage Min
8V
Temperature Transmitter Output Type
Analogue
Sensor Mounting
In-Head Mounting
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
