Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoTM311-AAA0BG1BAB4A1Copy
Newark Part No.18AM7089
Product RangeiTHERM CompactLine TM311 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.680 |
Price for:Each
Minimum: 1
Multiple: 1
$172.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTM311-AAA0BG1BAB4A1Copy
Newark Part No.18AM7089
Product RangeiTHERM CompactLine TM311 Series
Technical Datasheet
RTD TypeProbe
Thermometer TypePt100
RTD AccuracyClass A
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316L Stainless Steel
Probe Diameter6mm
Probe Length30mm
Wire Configuration4-Wire
Product RangeiTHERM CompactLine TM311 Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class A
Measured Temperature Min
-50°C
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
6mm
Wire Configuration
4-Wire
SVHC
To Be Advised
Thermometer Type
Pt100
Sensing Temperature Min
-50°C
Sensing Temperature Max
150°C
Resistance @ 0°C
100ohm
Probe Material
316L Stainless Steel
Probe Length
30mm
Product Range
iTHERM CompactLine TM311 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
