Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoRID16-BA2A2I8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM6617
Product RangeRID16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,413.360 |
| 2+ | $1,362.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,413.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRID16-BA2A2I8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM6617
Product RangeRID16 Series
Technical Datasheet
No. of Digits / Alpha5
Meter Function-
Meter Range-
Digit Height26mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeRID16 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
-40°C
Product Range
RID16 Series
Meter Function
-
Digit Height
26mm
Panel Cutout Width
-
Supply Voltage Max
32VDC
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
