Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoRID14-BA3C1I4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM6615
Product RangeRID14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,415.550 |
| 2+ | $1,364.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,415.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRID14-BA3C1I4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM6615
Product RangeRID14 Series
Technical Datasheet
No. of Digits / Alpha5
Meter Function-
Meter Range-
Digit Height20.5mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeRID14 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
-40°C
Product Range
RID14 Series
Meter Function
-
Digit Height
20.5mm
Panel Cutout Width
-
Supply Voltage Max
32VDC
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
