Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoHAW569-DA2BPACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5641
Product RangeHAW569 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $307.500 |
Price for:Each
Minimum: 1
Multiple: 1
$307.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoHAW569-DA2BPACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5641
Product RangeHAW569 Series
Technical Datasheet
No. of Poles-
Peak Surge Current5kA
Continuing Operating Voltage Max34.8VDC
Suppressor MountingPanel
Product RangeHAW569 Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
34.8VDC
Product Range
HAW569 Series
Peak Surge Current
5kA
Suppressor Mounting
Panel
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
