2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Level Sensors
                                                                                                    5. Level Switches
                                                                                                    Print Page

                                                                                                    FTW33-AA4MW5J

                                                                                                    Capacitance Level Switch, 10 to 30VDC, 3-Wire PNP, G3/4, 316L Stainless Steel

                                                                                                    ENDRESS+HAUSER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENDRESS+HAUSER FTW33-AA4MW5J
                                                                                                    ManufacturerENDRESS+HAUSER
                                                                                                    Manufacturer Part NoFTW33-AA4MW5J
                                                                                                    Newark Part No.97AK6095
                                                                                                    Product RangeLiquipoint FTW33 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$594.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $594.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ENDRESS+HAUSER
                                                                                                    ManufacturerENDRESS+HAUSER
                                                                                                    Manufacturer Part NoFTW33-AA4MW5J
                                                                                                    Newark Part No.97AK6095
                                                                                                    Product RangeLiquipoint FTW33 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Level Switch TypePoint Level Switch
                                                                                                    Media TypeLiquid
                                                                                                    Process Connection TypeG3/4
                                                                                                    Operating Pressure Max362.5psi
                                                                                                    Housing Material316L Stainless Steel
                                                                                                    Switch OutputPNP
                                                                                                    Electrical ConnectionM12 Connector
                                                                                                    Supply Voltage Min10VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeLiquipoint FTW33 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    FTW33-AA4MW5J is a Liquipoint FTW33 series, point level switch for liquid and pasty media. It is used preferably in storage tanks, mixing vessels and pipes. Developed and built for the food and beverage industry, the Liquipoint FTW33 meets international hygienic requirements. It is particularly suited to applications where flush-mounting is necessary. The Liquipoint FTW33 can be used permanently in process temperatures up to 100°C and for 60 minutes in cleaning and sterilization processes up to 150°C (302°F). The Liquipoint FTW33 can also be used for detecting the foam that commonly occurs within the food and beverage industry. It meets the requirements of EU 1935/2004, 10/2011 as well as 2023/2006 and FDA 21 CFR 177.2415.

                                                                                                    • Flush-mounted installation, pipes remain piggable, 3-A and EHEDG certificates
                                                                                                    • For water- and oil-based media with a dielectric constant ≥ 2
                                                                                                    • Reliable switching function due to compensation even in the case of heavy buildup
                                                                                                    • Wide range of process connections for installation in new or existing systems
                                                                                                    • Onsite function check via LED indication, can be cleaned and sterilized in place (CIP/SIP)
                                                                                                    • Flush-mounted sensor length, CIP and SIP cleanability ensured up to protection class IP69
                                                                                                    • Non-hazardous area approval, 10-30VDC; 3-wire PNP output supply current
                                                                                                    • Plug M12, IP65/67 NEMA Type 4 enclosure (electrical connection)
                                                                                                    • Thread ISO228 G3/4, 316L, install accessory weld-in adapter (process connection)
                                                                                                    • Ambient temperature range from -40°C to 70°C

                                                                                                    Technical Specifications

                                                                                                    Level Switch Type

                                                                                                    Point Level Switch

                                                                                                    Process Connection Type

                                                                                                    G3/4

                                                                                                    Housing Material

                                                                                                    316L Stainless Steel

                                                                                                    Electrical Connection

                                                                                                    M12 Connector

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Media Type

                                                                                                    Liquid

                                                                                                    Operating Pressure Max

                                                                                                    362.5psi

                                                                                                    Switch Output

                                                                                                    PNP

                                                                                                    Supply Voltage Min

                                                                                                    10VDC

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Liquipoint FTW33 Series