Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW325-C2A1A
Newark Part No.21AM3304
Product RangeNivotester FTW325 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $343.410 |
Price for:Each
Minimum: 1
Multiple: 1
$343.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW325-C2A1A
Newark Part No.21AM3304
Product RangeNivotester FTW325 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeConductive Fluid
Process Connection Type-
Operating Pressure Max-
Housing MaterialPC (Polycarbonate)
Switch OutputSPDT, SPST
Electrical ConnectionTerminal Block
Supply Voltage Min85VAC
Supply Voltage Max253VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeNivotester FTW325 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
-
Housing Material
PC (Polycarbonate)
Electrical Connection
Terminal Block
Supply Voltage Max
253VAC
Operating Temperature Max
60°C
SVHC
To Be Advised
Media Type
Conductive Fluid
Operating Pressure Max
-
Switch Output
SPDT, SPST
Supply Voltage Min
85VAC
Operating Temperature Min
-20°C
Product Range
Nivotester FTW325 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate