Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTS20-A PVC 20MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AM2352
Product RangeLiquifloat FTS20 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $344.580 |
| 5+ | $324.920 |
| 10+ | $310.280 |
| 25+ | $292.100 |
| 50+ | $272.870 |
Price for:Each
Minimum: 1
Multiple: 1
$344.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTS20-A PVC 20MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AM2352
Product RangeLiquifloat FTS20 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection Type-
Operating Pressure Max3bar
Housing MaterialPP (Polypropylene)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max250VAC
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeLiquifloat FTS20 Series
SVHCTo Be Advised
Product Overview
FTS20-A PVC 20M is a Liquifloat FTS20 series, float switch for point level detection in liquids. It is simple and cost-effective solution for point level detection in appropriate fluids. It is used in tanks and vessels as a pump protector or level alarm in open basins, e. g. in sewerage treatment plants. The float switch has two output options, a NAMUR switching signal or a change-over contact.
- Reliable and cost-effective point level detection in liquids
- Small diameter for simple installing using tapped hole G 1 A
- Operating temperature range from -20°C to +85°C
- Pressure is +43.5psi
- International explosion protection certificates
- DIN EN 60529, IP68 (immersion depth: 20m / without temporal limit) ingress protection
- EN 60947-5-2:2007 +A1:2012, EN 60079-0:2012 + A11:2013, EN 60079-11:2012 standards
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
250VAC
Operating Temperature Max
85°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
3bar
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
Liquifloat FTS20 Series
Technical Docs (1)
Alternatives for FTS20-A PVC 20M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
