2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Level Sensors
                                                                                                    5. Level Transmitters
                                                                                                    Print Page

                                                                                                    FMU30-AAGEAARGF

                                                                                                    LEVEL TRANSMITTER, 43.5PSI, 1-1/2" MNPT

                                                                                                    ENDRESS+HAUSER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENDRESS+HAUSER FMU30-AAGEAARGF
                                                                                                    ManufacturerENDRESS+HAUSER
                                                                                                    Manufacturer Part NoFMU30-AAGEAARGF
                                                                                                    Newark Part No.18AM5255
                                                                                                    Product RangeProsonic T FMU30 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,091.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,091.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ENDRESS+HAUSER
                                                                                                    ManufacturerENDRESS+HAUSER
                                                                                                    Manufacturer Part NoFMU30-AAGEAARGF
                                                                                                    Newark Part No.18AM5255
                                                                                                    Product RangeProsonic T FMU30 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Process Connection Type1-1/2" NPT Male
                                                                                                    Operating Pressure Max3bar
                                                                                                    Accuracy± 0.2%
                                                                                                    Sensor Output TypeAnalog- 4mA to 20mA, Digital
                                                                                                    Output Interface2 Wire
                                                                                                    Housing MaterialPBT (Polybutylene Terephthalate)
                                                                                                    Supply Voltage Min14V
                                                                                                    Electrical ConnectionM20 Gland
                                                                                                    Supply Voltage Max35V
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangeProsonic T FMU30 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Process Connection Type

                                                                                                    1-1/2" NPT Male

                                                                                                    Accuracy

                                                                                                    ± 0.2%

                                                                                                    Output Interface

                                                                                                    2 Wire

                                                                                                    Supply Voltage Min

                                                                                                    14V

                                                                                                    Supply Voltage Max

                                                                                                    35V

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Operating Pressure Max

                                                                                                    3bar

                                                                                                    Sensor Output Type

                                                                                                    Analog- 4mA to 20mA, Digital

                                                                                                    Housing Material

                                                                                                    PBT (Polybutylene Terephthalate)

                                                                                                    Electrical Connection

                                                                                                    M20 Gland

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    Prosonic T FMU30 Series

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    CAD Altium_Designer EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised