
| Quantity | Price |
|---|---|
| 1+ | $2,932.990 |
Product Information
Product Overview
FMR43-CABAKFNA1VHJDFB is a Micropilot FMR43 free space radar sensor for continuous non-contact level measurement and part of the Compact Line. It is especially developed for hygienic applications and combines a compact design with full performance. The device ensures reliable measurement even under rapidly changing or turbulent process conditions. In addition to the proven 80GHz technology ensures the use of even in particular small process tanks. Micropilot FMR43 is for free space applications up to 15m (49ft). The Micropilot FMR43 is suitable for a wide range of hygienic applications including mixing applications of viscous and low conductive media, filling applications of viscous media, storage of low conductive fluids and level measurement in tanks with changing media density.
- CAN/US general purpose
- 2-wire 4-20mA HART output
- Color display with touch control + Bluetooth
- Compact, 316L housing
- Plug M12, IP66/68/69, NEMA Type 4X/6P electrical connection
- Thread ASME B1.20.1, NPT connection
- MNPT3/4, 316L, flush mount
- FKM seal
- 80GHz frequency, PTFE
Technical Specifications
NPT Male
± 1mm (± 0.04")
HART, 2-Wire, 4-20mA
12VDC
30VDC
150°C
No SVHC (27-Jun-2024)
290psi
Digital, Analogue
316L Stainless Steel
M12 Connector
-40°C
Micropilot FMR43 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
