2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Level Sensors
                                                                                                    5. Level Transmitters
                                                                                                    Print Page

                                                                                                    FMR20B-AABADTBMWDGWEEB

                                                                                                    RADAR SENSOR, 43 PSI, G1-1/2, 30 VDC

                                                                                                    ENDRESS+HAUSER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENDRESS+HAUSER FMR20B-AABADTBMWDGWEEB
                                                                                                    ManufacturerENDRESS+HAUSER
                                                                                                    Manufacturer Part NoFMR20B-AABADTBMWDGWEEB
                                                                                                    Newark Part No.20AM6143
                                                                                                    Product RangeMicropilot FMR20B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,447.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,447.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ENDRESS+HAUSER
                                                                                                    ManufacturerENDRESS+HAUSER
                                                                                                    Manufacturer Part NoFMR20B-AABADTBMWDGWEEB
                                                                                                    Newark Part No.20AM6143
                                                                                                    Product RangeMicropilot FMR20B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Process Connection TypeG1-1/2
                                                                                                    Operating Pressure Max3bar
                                                                                                    Accuracy± 2mm (± 0.08")
                                                                                                    Sensor Output TypeDigital, Analogue
                                                                                                    Output InterfaceHART, 2-Wire, 4-20mA
                                                                                                    Housing MaterialPBT/PC
                                                                                                    Electrical ConnectionCable
                                                                                                    Supply Voltage Min12VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Product RangeMicropilot FMR20B Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Process Connection Type

                                                                                                    G1-1/2

                                                                                                    Accuracy

                                                                                                    ± 2mm (± 0.08")

                                                                                                    Output Interface

                                                                                                    HART, 2-Wire, 4-20mA

                                                                                                    Electrical Connection

                                                                                                    Cable

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Operating Pressure Max

                                                                                                    3bar

                                                                                                    Sensor Output Type

                                                                                                    Digital, Analogue

                                                                                                    Housing Material

                                                                                                    PBT/PC

                                                                                                    Supply Voltage Min

                                                                                                    12VDC

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Micropilot FMR20B Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)