Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FMR10-CAQBMVCEVEE2Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 49AM2288 |
| Product Range | Micropilot FMR10 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $792.760 |
| 5+ | $776.900 |
| 10+ | $761.050 |
| 25+ | $745.190 |
| 50+ | $729.340 |
Price for:Each
Minimum: 1
Multiple: 1
$792.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FMR10-CAQBMVCEVEE2Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 49AM2288 |
| Product Range | Micropilot FMR10 Series |
| Technical Datasheet | |
| Process Connection Type | 1" NPT Male, 1-1/2" NPT Male, 1/2" NPT Female |
| Operating Pressure Max | 43.5psi |
| Accuracy | ± 5mm |
| Sensor Output Type | Analog - 4mA to 20mA, Digital |
| Output Interface | Bluetooth |
| Housing Material | PVDF (Polyvinylidene Fluoride) |
| Electrical Connection | Cable |
| Supply Voltage Min | 10.5VDC |
| Supply Voltage Max | 30VDC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 60°C |
| Product Range | Micropilot FMR10 Series |
| SVHC | To Be Advised |
Technical Specifications
| Process Connection Type | 1" NPT Male, 1-1/2" NPT Male, 1/2" NPT Female |
|---|---|
| Accuracy | ± 5mm |
| Output Interface | Bluetooth |
| Electrical Connection | Cable |
| Supply Voltage Max | 30VDC |
| Operating Temperature Max | 60°C |
| SVHC | To Be Advised |
| Operating Pressure Max | 43.5psi |
|---|---|
| Sensor Output Type | Analog - 4mA to 20mA, Digital |
| Housing Material | PVDF (Polyvinylidene Fluoride) |
| Supply Voltage Min | 10.5VDC |
| Operating Temperature Min | -40°C |
| Product Range | Micropilot FMR10 Series |
Alternatives for FMR10-CAQBMVCEVEE2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
