Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10-AAQBMWDEWFE2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97AK6068
Product RangeMicropilot FMR10 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $895.560 |
| 2+ | $877.650 |
| 5+ | $859.740 |
Price for:Each
Minimum: 1
Multiple: 1
$895.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10-AAQBMWDEWFE2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97AK6068
Product RangeMicropilot FMR10 Series
Technical Datasheet
Process Connection TypeG1-1/2
Operating Pressure Max3bar
Accuracy± 1.5mm
Sensor Output TypeAnalogue
Output Interface4mA to 20mA
Housing MaterialPVDF (Polyvinylidene Fluoride)
Supply Voltage Min10.5VDC
Electrical ConnectionCable
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeMicropilot FMR10 Series
SVHCTo Be Advised
Product Overview
FMR10-AAQBMWDEWFE2 is a Micropilot FMR10 non-contact level radar. Wireless connection to the SmartBlue app over Bluetooth® ensures fast and easy operation, maintenance and commissioning. This means signal curves can be shown via the app on every Bluetooth®-enabled smartphone or tablet (iOS, Android). Its compact design makes the device ideal for applications where space is limited.
- Easy setup with three main parameters suits for most applications
- Best price-performance-ratio radar
- Most compact radar due to unique radar chip design offers perfect fit in limited space applications
- Simple, safe and secure wireless remote access via Bluetooth
Technical Specifications
Process Connection Type
G1-1/2
Accuracy
± 1.5mm
Output Interface
4mA to 20mA
Supply Voltage Min
10.5VDC
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Operating Pressure Max
3bar
Sensor Output Type
Analogue
Housing Material
PVDF (Polyvinylidene Fluoride)
Electrical Connection
Cable
Operating Temperature Min
-40°C
Product Range
Micropilot FMR10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate