Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDMA25-AAAAA1
Newark Part No.18AM7965
Product RangePicomag IO-Link Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,075.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,075.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDMA25-AAAAA1
Newark Part No.18AM7965
Product RangePicomag IO-Link Series
Technical Datasheet
Flow Rate Min0.2l/min
Flow Rate Max100l/min
Operating Pressure Min-
Operating Pressure Max232psi
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy %0.8%
Accuracy0.8%
Media TypeConductive Fluid
Process Connection Size1"
Process Connection TypeBSPP
Pipe Size-
Sensor Mounting-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePicomag IO-Link Series
SVHCTo Be Advised
Product Overview
DMA25-AAAAA1 is a Picomag magnetic flow meter. It features simple configuration via Bluetooth or IOLink reduces dramatically any commissioning time and installation couldn’t be easier. A physical footprint so small by conventional offerings means user can hold even the 2inch meter in user hand. Works with any water-based liquid with a conductivity > 10uS/cm2 and at no extra cost measures temperature and conductivity giving user multi-variable monitoring capability.
- Reliable measuring and monitoring of industrial water, cooling water, warm water or rinsing water
- Simultaneous measurement of flow, temperature and conductivity
- Easy data access via intuitive SmartBlue App, flexible integration into fieldbus systems via IO-Link
- Fast and secure diagnostics-clear and unambiguous displays of warning and alarm messages
- Wireless configuration and data retrieval for difficult to access installation sites
- Time-saving device configuration even in difficult to reach places thanks to Bluetooth connectivity
- DC 18 to 30V power supply, –10 to +70 °C process temperature, IP65/67 (type 4 enclosure)
- 0.2 to 100 l/min measuring range
- 232PSI process pressure
Technical Specifications
Sensor Type
Conductivity, Temperature, Totalizer, Volume Flow
Flow Rate Max
100l/min
Operating Pressure Max
232psi
Supply Voltage Max
30VDC
Accuracy
0.8%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
Picomag IO-Link Series
Flow Rate Min
0.2l/min
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy %
0.8%
Media Type
Conductive Fluid
Process Connection Type
BSPP
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate