Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoPOGO-PIN-13.0-1
Newark Part No.30K6548
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoPOGO-PIN-13.0-1
Newark Part No.30K6548
Technical Datasheet
Connector TypeTest Point
Centerline Spacing2.65mm
Connector Tip StylePoint
Current Rating5A
Overall Length13mm
Spring Force Initial1oz
Spring Force Working Travel3oz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The POGO-PIN-13.0-1 is a 2.54mm pitch ultra mini Pogo Pin Test Probe used in battery chargers or electronic devices like camcorders, cellular phones. Better contact than Nickel-plated strip contacts. Maintains high compliancy and less susceptible to damage. It can be accommodated up to 0.025-inch subsurface battery mating contact.
- Low resistance
- Maintains high compliancy
- Less susceptible to damage
- Longer life than conventional interconnects
Applications
Test & Measurement, Consumer Electronics, Industrial, Computers & Computer Peripherals
Technical Specifications
Connector Type
Test Point
Connector Tip Style
Point
Overall Length
13mm
Spring Force Working Travel
3oz
SVHC
No SVHC (17-Dec-2015)
Centerline Spacing
2.65mm
Current Rating
5A
Spring Force Initial
1oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
