
| Quantity | Price |
|---|---|
| 1+ | $1,019.830 |
| 5+ | $978.570 |
| 10+ | $947.960 |
| 25+ | $893.040 |
| 50+ | $855.470 |
Product Information
Product Overview
The BCM-038-MICTOR-0000 is a MICTOR Bug Katcher Adapter for use with logic analyzers and oscilloscopes. This new Bug Katcher allows designers easy access and probing capability for individual and hard to reach signals in high-speed electronic designs. Using these connectors with a logic analyzer or an oscilloscope reduce capacitive input loading and improve isolation between adjacent channels. Users simply unplug the Agilent probe from their test setup and plug in either the Samtec or MICTOR Bug Katcher adapter. Each Bug Katcher adapter is manufactured with 0.025-inch square test points on the top to connect an oscilloscope to individual signals, the Samtec or MICTOR connector on the bottom connects to the target board and an additional Samtec or MICTOR connector is mounted on the side of the Bug Katcher adapter to connect to the Agilent logic analyzer.
- Samtec and MICTOR connectors ensure a one-step secure and easy attachment
- Test points also provide quick connection of test cable assemblies or test probes
- 4-layer PCB with ground plane for reduced noise and cross talk
- Each signal pin number is silk-screened on the probe adapter for easy signal identification
Applications
Test & Measurement
Technical Specifications
MICTOR Bug Katcher Adapter
-
Logic Analyzers & Oscilloscopes
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
