Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 50670Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 44AC0117 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,231.220 |
| 10+ | $1,206.590 |
| 20+ | $1,181.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,231.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 50670Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 44AC0117 |
| Technical Datasheet | |
| Ionizer Type | Benchtop |
| Supply Voltage VAC | 220V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ionizer Type | Benchtop |
|---|---|
| Product Range | - |
| Supply Voltage VAC | 220V |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 50670
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
