Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 50663Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42J9705 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,038.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,038.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 50663Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 42J9705 |
| Technical Datasheet | |
| Ionizer Type | Benchtop |
| Supply Voltage VAC | 120V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
50663 is a bench top zero volt ionizer. It is a compact and lightweight steady state DC auto-balancing bench top worksurface ionizer with integrated closed-loop feedback. The unit is normally placed at one end of the workbench or area to be neutralized. It may also be mounted to a wall or shelf. The Ionizer’s neutralization discharge time will be best approximately 12” to 48” directly in front of the unit and will increase as the distance from the unit increases.
- Single fan steady-state DC ionizer for 16” x 24” coverage area
- Less than 2 seconds discharge time with ±3 volts balance (offset voltage) at 12”
- Sealed plenum air flow prevents contamination from being introduced to workstation
- Auto-feedback system (audible and visual alarm)
- Low, medium and high fan speeds (50-100 CFM)
- Input power of 120VAC
- Stainless steel enclosure minimizes debris and corrosion for use in clean or sensitive areas
- Compatible with 60507 replacement emitter pins, compatible with 60466 ionizer mounting arm
- Compatible with 60509 ionizer motion sensor
- Dimensions (with stand) 9.5" x 6.0" x 3.1"
Contents
Bench top zero volt ionizer, 1 x power cord, 1 x emitter point cleaner pack, 1 x certificate of calibration.
Technical Specifications
| Ionizer Type | Benchtop |
|---|---|
| Product Range | - |
| Supply Voltage VAC | 120V |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 50663
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
