
| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 50426Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 85AK5635 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $654.650 |
| 5+ | $617.310 |
| 10+ | $589.500 |
| 25+ | $554.950 |
| 50+ | $518.420 |
Product Information
| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 50426Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 85AK5635 |
| Technical Datasheet | |
| Accessory Type | Limit Comparator |
| For Use With | EMIT 19270/71, 19287/88, 50774/75/79 Combo Tester X3 & 50180, 50181 SmartLog Pro2 Personnel Testers |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
50426 is a limit comparator for personnel testers. Frequency of re-calibration should be based on the critical nature of those ESD sensitive items handled and the risk of failure for the ESD protective equipment and materials. In general, EMIT recommends that calibration be performed annually. Use the EMIT 50426 limit comparator to perform periodic verification (once every 6-12 months) of the Desco Combo Tester X3 and EMIT SmartLog Pro®. The limit comparator can be used to check the test limits of these testers without removing them from the factory floor. It is compatible with 19270, 19271, 19287, 19288, 50774, 50775, 50779 (Combo Tester X3) and 50180, 50181 (SmartLog Pro® 2) testers.
- Dimension is 3.8" L x 2.4" W x 0.9" H
- Operating temperature range from 10 to 35°C
- Made in the United States of America
- NIST calibrated, 1G calibration setting
Contents
Limit comparator, Test leads with banana plug terminals (5' length).
Technical Specifications
| Accessory Type | Limit Comparator |
|---|---|
| Product Range | - |
| For Use With | EMIT 19270/71, 19287/88, 50774/75/79 Combo Tester X3 & 50180, 50181 SmartLog Pro2 Personnel Testers |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
