
| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 50190Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24AM0098 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $4,995.000 |
Product Information
| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 50190Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24AM0098 |
| Technical Datasheet | |
| Product Type | SmartLog Pro 2 Tester |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
50190 is a SmartLog Pro® 2 tester. The EMIT SmartLog Pro® 2 verifies the functionality of an operator’s wrist strap and footwear, logs the test results, and controls access to an ESD Protected Area. The default test limits are set to: wrist strap: 750Kohms to 10Mohms, footwear: 750Kohms to 35Mohms. All operator test activity is logged into the SmartLog Pro® Manager Web App to meet the ANSI/ESD S20.20 requirements for an ESD Control Plan. Each log entry includes operator identification, test results, resistance measurements, time, temperature, and humidity. Operator identification and access control is initiated with the embedded rf IDEAS WAVE ID® Plus proximity card reader or touchscreen keypad. Access control to an ESD protected area can be further enforced by using the relay terminal and connecting to an electronic door lock or turnstile to grant access only to those who have passed their pre-defined ESD tests and are authorized to be in the ESD protected area.
- 7inch resistive touchscreen
- Customizable proximity card reader
- 3-prong safety certified power adapter
- Replaceable dual-wire wrist strap jack
- VGA video output
- SmartLog Pro® Manager web app compatibility
- Tests the operator’s path-to-ground
- Electronic data acquisition
- Normally open and normally closed relay terminals
- Simultaneous testing in less than 2seconds
Contents
1 x SmartLog Pro® 2, 1 x wall bracket, 1 x dual foot plate, 1 x power adapter, 1 x power cord with North America Plug, 1 x foot plate cable, 1 x Micro USB Cable, 1 x ground cord, 1 x thumb screw, 2 x mounting anchors, 2 x mounting screws, 2 x zip ties.
Technical Specifications
| Product Type | SmartLog Pro 2 Tester |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
