
Product Information
Product Overview
SmartLog Pro® SE with Alvarado EDM waist high turnstile controls access to the ESD protected area to operators that have passed their pre-defined ESD tests and have been granted access to the area. The Alvarado EDM is a motorized waist high turnstile that provides single or bi-directional access control. Upon loss-of-power or fire system input, the horizontal arm automatically drops to provide a clear exit passageway. Upon restoration of power or removal of the fire system input, the arms automatically re-engage to the normal operating position. The motorized arm rotation provides comfortable passage.
- Turnstile input voltage and frequency of 100-120VAC, 50/60Hz
- Designed for long term continuous use
- Single passage control
- Easy to install and maintain
- Hinged lid and interior panels provide easy service and installation access
Contents
1 x SmartLog Pro® SE, 1 x turnstile, 1 x wall mounting bracket, 1 x dual independent foot plate, 2 x slanted standoffs, 1 x socket head cap screw, 10-32 thread, 1 x internal tooth lock washer, 1 x allen wrench, 5/32", 1 x turnstile anchor kit, 8 x turnstile keys, 1 x certificate of calibration.
Technical Specifications
SmartLog Pro SE Wrist Strap and Footwear Tester with Motorized Turnstile
No SVHC (08-Jul-2021)
SmartLog Pro SE Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
