
Need more?
| Quantity | Price |
|---|---|
| 1+ | $171.880 |
Product Information
Product Overview
The EVK-PH8800 is an evaluation kit is composed of CPU module SOM-PH8800 and base board BB-EPH1800. This single board computer designed is based on TI AM437X ARM Cortex-A9 core processor. The BB-EPH1800 is an independent base plate of CPU module PH8800. The SOM-PH8800 is the CPU module of PH180-EVK evaluation kit. It integrated TI's AM4378 processor and peripheral memory and can be connected to an expansion board through PH180 interface. The EVK8800 provides plenty of peripheral resources with four high speed USB2.0 hosts, one high speed OTG interface, one large capacity of the TF card slot for extension storage, 12bit camera interface, expanded VGA and HDMI interface, two gigabit network interfaces, 24bit LCD, Wi-Fi, MIC input, AUDIO output, UART, CAN and RS485 interfaces. In order to facilitate more expansions and functions, the UART, I2C, SPI resources respectively lead to two 5 pin ribbon cable socket.
- 9V to 25V power supply voltage
- Operating temperature range from 0°C to 70°C
- Support UART serial debugging
- 24bit true colour LCD interface (supporting 4-wire touchscreen)
- Power jack (12V round DC power jack), power reset button, system reset button, BOOT button and RTC
Applications
Embedded Design & Development
Contents
SOM-PH8800 core board, BB-EPH1800 evaluation board, Wi-Fi module, 12V DC power adapter, 8GB TF card, 4.3inch LCD or 7inch LCD panel, HDMI connection cable, UART connection cable, USB OTG connection cable, Ethernet connection cable.
Technical Specifications
Texas Instruments
ARM
AM4378
-
Sitara - AM437x
Cortex-A9
Eval Board AM4378, Base Board BB-EPH1800, WiFi Module, Power Adapter, 8GB TF Card, LCD Panel, Cables
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
