Print Page
Image is for illustrative purposes only. Please refer to product description.

404 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $5.050 |
| 25+ | $4.780 |
| 50+ | $4.510 |
| 100+ | $4.330 |
| 250+ | $3.970 |
| 500+ | $3.540 |
| 1000+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part No020-1120
Newark Part No.01M9593
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound
Knob Diameter9mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
9mm
SVHC
No SVHC (15-Jan-2018)
Shaft Diameter
3mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
