Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELKAY
Manufacturer Part NoDBK 1X8
Newark Part No.57AK9496
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.65 |
| 10+ | $19.21 |
| 25+ | $18.12 |
| 100+ | $15.28 |
| 250+ | $15.01 |
| 500+ | $14.76 |
Price for:Each
Minimum: 1
Multiple: 1
$23.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELKAY
Manufacturer Part NoDBK 1X8
Newark Part No.57AK9496
Technical Datasheet
Rated Current57A
Rated Voltage800V
No. of Poles17 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max1AWG
Load Side Connections Per Pole8
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Rated Current
57A
No. of Poles
17 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
8
Load Side Wire Size Max
6AWG
SVHC
No SVHC (17-Dec-2015)
Rated Voltage
800V
Line Side Connections Per Pole
1
Line Side Wire Size Max
1AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate