Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELK PRODUCTS
Manufacturer Part NoELKTRG2440Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62M9582
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.000 |
Price for:Each
Minimum: 1
Multiple: 1
$22.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoELKTRG2440Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62M9582
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power40VA
Output Power Max40VA
Output Voltage VAC24VAC
Output Current-
Plug Type-
Output Connector-
Input Voltage AC Max-
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TRG2440 is an AC Transformer features auto-resetting (PTC) fused secondary and green power on LED.
- Grounding prong and terminal
- Electrical outlet mounting tab
- Wire strain relief
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power
40VA
Output Voltage VAC
24VAC
Plug Type
-
Input Voltage AC Max
-
Product Range
-
No. of Outputs
1 Output
Output Power Max
40VA
Output Current
-
Output Connector
-
Power Supply Output Type
Fixed
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
