Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELK PRODUCTS
Manufacturer Part NoELK-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC3256
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.000 |
Price for:Each
Minimum: 10
Multiple: 10
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoELK-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC3256
Technical Datasheet
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ELK-100 Siren Driver is a great choice for residential and commercial security installations. It is extremely loud and draws less current than most siren drivers. Our exclusive MilliMiser™ option allows further reduction of current draw for controls that have limited alarm or auxiliary output power. The ELK-100 has two inputs, yelp and steady, and comes pre-wired for ease of installation. The yelp input has our unique ComboTrigger™ feature, especially designed for controls that have a single alarm output with a pulsing option for fire or burglary. When pulsed, this channel produces a distinctive third sound pattern.
- Operating voltage: 6~14VDC
- Sound level: 122dB
- Sounds: Steady, yelp, and slow sweep steady overrides yelp
- Nominal current drain: 1.2A
- MilliMiser™ Current draw: 800mA
- Size: 23/4" x 339/64" (70mm x 91mm).
Technical Specifications
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
