Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELK PRODUCTS
Manufacturer Part NoELK0650Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2072
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 20+ | $16.330 |
Price for:Each
Minimum: 20
Multiple: 20
$326.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoELK0650Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2072
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity5Ah
External Diameter-
Battery Size Code-
Battery TerminalsQuick Connect
External Height106mm
External Width47mm
Pack Quantity1
Battery Type / Size-
External Depth70mm
Weight0.8kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
ELK Sealed Lead Acid Batteries are excellent for the following applications with regard to size, Amp hour rating, and proper terminal connections: battery backup (for Access Control Systems, Fire Alarm Systems, and Security Alarm Systems), emergency lights, lighted exit signs, and uninterruptible power supplies.
- Nominal Voltage: 6 Volts
- Rated Capacity: 5 AH (20 hour rate)
- Length: 2.76" (70mm)
- Width: 1.85" (47mm)
- Height: 3.94 (100mm)
- Total Height w/ terminals: 4.18" (106mm)
- Weight: 1.8 lbs (0.9kg)
- Terminals: F1-Faston Tab No. 187
Technical Specifications
Battery Voltage
6V
Battery Capacity
5Ah
Battery Size Code
-
External Height
106mm
Pack Quantity
1
External Depth
70mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Quick Connect
External Width
47mm
Battery Type / Size
-
Weight
0.8kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
