Print Page
SGR282ZK 24VDC
Safety Relay, Forcibly Guided Contacts, 24 VDC, DPDT, SGR 282 ZK Series, Through Hole, 8 A, Solder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELESTA |
|---|---|
| Manufacturer Part No | SGR282ZK 24VDCCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 68X2028 |
| Product Range | SGR 282 ZK Series |
| Your Part Number | |
| Technical Datasheet |
1,261 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.380 |
| 5+ | $21.190 |
| 10+ | $19.810 |
| 25+ | $18.470 |
| 50+ | $17.030 |
| 100+ | $16.060 |
| 250+ | $14.780 |
Price for:Each
Minimum: 1
Multiple: 1
$22.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELESTA |
|---|---|
| Manufacturer Part No | SGR282ZK 24VDCCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 68X2028 |
| Product Range | SGR 282 ZK Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Product Range | SGR 282 ZK Series |
| Relay Mounting | Through Hole |
| Contact Current | 8A |
| Relay Terminals | Solder |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 250V |
| Contact Material | Silver Copper Nickel |
| IP Rating | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
SGR282ZK 24VDC is a SGR282 ZK series relay with forcibly guided contacts according to IEC 61810-3. Areas of application include the process industry, mining, sensors, and interfaces.
- Suitable for print mounting
- Number of change-over contacts: 2
- AgCuNi contact material
- Contact type (output contacts): notched crown contact
- 0.7W nominal coil power
- Switching current range: 4mA to 8A
- 1500Vrms test voltage open contact
- UL, cUL, TÜV approved, RT II protection
- 30.2mm length (1.19inch), 12.7mm width (0.5inch), 26.6mm height (1.05inch)
- 5000Vrms test voltage coil/contact
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | SGR 282 ZK Series |
| Contact Current | 8A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Copper Nickel |
| SVHC | No SVHC (21-Jan-2025) |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage DC Nom | 250V |
| IP Rating | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
