Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerELEMENT14
Manufacturer Part NoLCD8000-97CCopy
Newark Part No.17X8440
Technical Datasheet
Accessory TypeLCD Module
For Use WithDevKit8600, Sabre Lite & MarS Boards
Product Range-
SVHCTo Be Advised
Product Overview
The LCD8000-97C is a 9.7” capacitive touchscreen developed by element14 for use with the MarS Board - a super ARM DIY platform, and SABRE Lite. The LCD8000-97C has an LVDS interface and supports a resolution of up to 1024x768 and 260,000 colours. Its multi-touch screen brings an enhanced experience to the users of the MarS Board and the SABRE Lite.
- 9.7” TFT screen
- Resolution of 1024x768, 260,000 colours
- Supports LVDS signals
- Multi-touch capacitive touch screen
- Dimension: 239mm x 185mm
- Power Supply: +5V
Applications
Imaging, Video & Vision
Technical Specifications
Accessory Type
LCD Module
Product Range
-
For Use With
DevKit8600, Sabre Lite & MarS Boards
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
