0
0 Items$0.00

Raspberry Pi Boards :

41 Products Found

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Silicon Manufacturer
SOC Type
No. of Bits
Core Type
Silicon Family Name
No. of Cores
Core Architecture
GPU
Core Sub-Architecture
CPU Speed
Silicon Core Number
RAM Memory Size
Kit Contents
USB Ports
Ethernet Ports
HDMI Ports
Product Range
Audio / Video Interface
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Power Over Ethernet
81AK1348
Each
1+$175.000
-
Broadcom BCM2712
-
64-bit ARM Cortex-A76
-
4Cores
-
OpenGL ES 3.1 & Vulkan 1.2
-
2.4GHz
-
8GB
-
USB 2.0 x 2, USB 3.0 x 2
Gigabit Ethernet
Supported
Raspberry Pi 5
HDMI
40Pins
Supported
microSD
Supported
Dual Band 802.11ac Wi-Fi
Bluetooth 5.0 BLE
5V/5A DC Power (PD-enabled)
Supported
81AK1346
Each
1+$110.000
-
Broadcom BCM2712
-
64-bit ARM Cortex-A76
-
4Cores
-
OpenGL ES 3.1 & Vulkan 1.2
-
2.4GHz
-
4GB
-
USB 2.0 x 2, USB 3.0 x 2
Gigabit Ethernet
Supported
Raspberry Pi 5
HDMI
40Pins
Supported
microSD
Supported
Dual Band 802.11ac Wi-Fi
Bluetooth 5.0 BLE
5V/5A DC Power (PD-enabled)
Supported
77Y6519

RoHS

Each
1+$35.000
-
Broadcom BCM2837
-
64-bit ARM Cortex-A53
-
4Cores
-
VideoCore IV
-
1.2GHz
-
1GB
-
USB 2.0 x 4
10/100M Ethernet
Full Size HDMI x 1
Raspberry Pi 3 Model B
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
Supported 802.11n
Bluetooth 4.1 BLE
microUSB or GPIO
-
49AC7637

RoHS

Each
1+$40.000
-
Broadcom BCM2837B0
-
64-bit ARM Cortex-A53
-
4Cores
-
VideoCore IV
-
1.4GHz
-
1GB
-
USB 2.0 x 4
Gigabit Ethernet Over USB 2.0
Full Size HDMI x 1
Raspberry Pi 3 Model B+
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 4.2 BLE
microUSB, GPIO
Supported
80AC9303

RoHS

Each
1+$26.250
-
Broadcom BCM2837B0
-
64-bit ARM Cortex-A53
-
4Cores
-
VideoCore IV
-
1.4GHz
-
512MB
-
USB 2.0 x 1
-
Full Size HDMI x 1
Raspberry Pi 3 Model A+
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
Supported 2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 4.2 BLE
microUSB, GPIO
-
64AH2041

RoHS

Each
1+$165.000
-
Broadcom BCM2711
-
Cortex-A72 (ARM v8) 64-bit
-
4Cores
-
VideoCore VI
-
1.5GHz
-
8GB
-
USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
Gigabit Ethernet
micro HDMI x 2
Raspberry Pi 4 Model B
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 5.0 BLE
USB Type C
Supported
22AJ1097
Each
1+$4.000
-
-
-
32-bit RP2040 ARM Cortex-M0+
-
2Cores
-
Not Available
-
133MHz
-
264KB
-
micro USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
-
-
microUSB, GPIO
-
02AH3164

RoHS

Each
1+$100.000
-
Broadcom BCM2711
-
64-bit ARM Cortex-A72 v8
-
4Cores
-
VideoCore VI
-
1.5GHz
-
4GB
-
USB 2.0 x 1, USB 3.0 x 2, USB-C x 2
Gigabit Ethernet
micro HDMI x 2
-
3.5mm Audio Jack
40Pins
Supported
microSD
MIPI CSI-2
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 5.0 BLE
USB Type C
Supported
57AJ5662

RoHS

Each
1+$36.550
25+$33.490
50+$31.110
100+$30.090
250+$29.070
Broadcom
Broadcom BCM2835
-
32-bit ARM1176JZF-S (ARM v6)
BCM2xxx
1Cores
ARM
VideoCore IV
ARM11
700MHz
BCM2835
512MB
Raspberry Pi Model A+
USB 2.0 x 1
-
Full Size HDMI x 1
-
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
-
Bluetooth 4.2 BLE
microUSB or GPIO
-
42AH1370

RoHS

Each
1+$35.000
-
Broadcom BCM2837
-
64-bit ARM Cortex-A53
-
4Cores
-
VideoCore IV
-
1.2GHz
-
1GB
-
USB 2.0 x 4
10/100M Ethernet
Full Size HDMI x 1
Raspberry Pi 3 Model B
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
Supported 802.11n
Bluetooth 4.1 BLE
microUSB or GPIO
-
38AK5985

RoHS

Each
1+$5.000
Raspberry Pi
-
32bit
32-bit RP2040 ARM Cortex-M0+
-
2Cores
ARM
Not Available
Cortex-M0+
133MHz
RP2040
264KB
Raspberry Pi Pico H Board
micro USB 1.1 x 1
-
-
Raspberry Pi Pico Series
-
26Pins
-
-
-
-
Not Available
microUSB, GPIO
-
38AK5987

RoHS

Each
1+$7.000
Raspberry Pi
-
32bit
32-bit RP2040 ARM Cortex-M0+
-
2Cores
ARM
Not Available
Cortex-M0+
133MHz
RP2040
264KB
Raspberry Pi Pico WH Board
micro USB 1.1 x 1
-
-
Raspberry Pi Pico Series
-
26Pins
-
-
-
802.11n
Bluetooth 5.2
microUSB, GPIO
-
38AK5986

RoHS

Each
1+$6.000
-
-
-
32-bit RP2040 ARM Cortex-M0+
-
2Cores
-
-
-
133MHz
-
264KB
-
micro USB 1.1 x 1
-
-
-
-
26Pins
Supported
-
-
-
-
microUSB, GPIO
-
25AM8351

RoHS

Each
1+$6.020
-
Raspberry Pi RP2350
-
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 1.1 x 1
-
-
-
-
30Pins
-
-
-
-
-
microUSB, GPIO
-
71AJ9644

RoHS

Each
1+$28.000
-
Broadcom BCM2710A1
-
64-bit ARM Cortex-A53
-
4Cores
-
OpenGL ES 1.1, 2.0
-
1GHz
-
512MB
-
USB 2.0 x 1
-
mini HDMI x 1
-
HDMI, Composite Video
40Pins
-
microSD
CSI-2
2.4GHz IEEE 802.11b/g/n Wireless LAN
Bluetooth 4.2, BLE
Micro USB Connector
-
11AM9745
Each
1+$18.000
-
Broadcom BCM2710A1
-
64-bit ARM Cortex-A53
-
4Cores
-
OpenGL ES 1.1, 2.0
-
1GHz
-
512MB
-
Micro USB 2.0 OTG
-
mini HDMI x 1
-
HDMI, Composite Video
40Pins
-
microSD
CSI-2
2.4GHz IEEE 802.11b/g/n Wireless LAN
Bluetooth 4.2, BLE
Micro USB Connector
-
11AM9749
Each
1+$5.000
-
Raspberry Pi RP2350
-
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
-
-
-
-
32AJ8634

RoHS

Each
1+$25.620
Broadcom
Broadcom BCM2835
-
32-bit ARM1176JZF-S (ARM v6)
BCM2xxx
1Cores
ARM
VideoCore IV
ARM11
700MHz
BCM2835
512MB
Raspberry Pi Model B+ Board
-
-
-
Raspberry Pi Boards
-
-
-
-
-
-
-
-
-
25AM8352

RoHS

Each
1+$8.030
-
Raspberry Pi RP2350
-
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
2.4GHz 802.11n
Bluetooth 5.2
microUSB, GPIO
-
13AN1314

RoHS

Each
1+$80.000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
20AM4425
Each
1+$7.000
-
-
-
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
2.4GHz 802.11 b/g/n
Bluetooth 5.2
microUSB, GPIO
-
11AN5814

RoHS

Each
1+$18.090
-
-
-
32-bit RP2040 ARM Cortex-M0+
-
2Cores
-
-
-
133MHz
-
264KB
-
micro USB 1.1 x 1
-
-
-
-
26Pins
Supported
-
-
802.11n
-
microUSB, GPIO
-
62AC0853

RoHS

Each
1+$152.390
5+$143.630
10+$135.750
25+$128.750
Broadcom
Broadcom BCM2837B0
-
64-bit ARM Cortex-A53
BCM2xxx
4Cores
ARM
VideoCore IV
ARM8
1.4GHz
BCM2837B0
-
Raspberry Pi 3 Model B+, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, 'Adventures in Raspberry Pi' Book
USB 2.0 x 4
Gigabit Ethernet Over USB 2.0
Full Size HDMI x 1
Kits and Bundles Including Pi
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 4.2 BLE
microUSB, GPIO
-
54AJ2909

RoHS

Each
1+$35.000
Broadcom
Broadcom BCM2837
-
ARM Cortex-A7
BCM2xxx
4Cores
ARM
VideoCore IV
ARM8
900MHz
BCM2837
1GB
Raspberry Pi 2 Model B Board
USB 2.0 x 4
10/100M Ethernet
Full Size HDMI x 1
Raspberry Pi 2 Model B
3.5mm Audio Jack, GPIO,
40Pins
Supported
microSD
Supported
-
-
microUSB or GPIO
-
02AH3161

RoHS

Each
1+$35.000
-
Broadcom BCM2711
-
Cortex-A72 (ARM v8) 64-bit
-
4Cores
-
VideoCore VI
-
1.5GHz
-
-
-
USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
Gigabit Ethernet
micro HDMI x 2
Raspberry Pi 4 Model B
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 5.0 BLE
USB Type C
-
1-25 of 41 items
of 2 page(s)