Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-MODB+-512MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AJ8634
Product RangeRaspberry Pi Boards
Your Part Number
1,223 In Stock
1,650 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $25.620 |
Price for:Each
Minimum: 1
Multiple: 1
$25.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-MODB+-512MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AJ8634
Product RangeRaspberry Pi Boards
SOC TypeBroadcom BCM2835
Silicon ManufacturerBroadcom
Silicon Family NameBCM2xxx
Core Type32-bit ARM1176JZF-S (ARM v6)
No. of Cores1Cores
Core ArchitectureARM
Core Sub-ArchitectureARM11
GPUVideoCore IV
CPU Speed700MHz
Silicon Core NumberBCM2835
Kit ContentsRaspberry Pi Model B+ Board
RAM Memory Size512MB
USB Ports-
Ethernet Ports-
HDMI Ports-
Product RangeRaspberry Pi Boards
Audio / Video Interface-
General Purpose I/O-
Display Interface-
Memory Card Support-
Camera Interface-
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power Inlet-
Power Over Ethernet-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
SOC Type
Broadcom BCM2835
Silicon Family Name
BCM2xxx
No. of Cores
1Cores
Core Sub-Architecture
ARM11
CPU Speed
700MHz
Kit Contents
Raspberry Pi Model B+ Board
USB Ports
-
HDMI Ports
-
Audio / Video Interface
-
Display Interface
-
Camera Interface
-
Bluetooth Connectivity
-
Power Over Ethernet
-
Silicon Manufacturer
Broadcom
Core Type
32-bit ARM1176JZF-S (ARM v6)
Core Architecture
ARM
GPU
VideoCore IV
Silicon Core Number
BCM2835
RAM Memory Size
512MB
Ethernet Ports
-
Product Range
Raspberry Pi Boards
General Purpose I/O
-
Memory Card Support
-
Wi-Fi Connectivity
-
Power Inlet
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
