New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Maker & Education Boards
                                                                                                    Print Page

                                                                                                    BBONE-BLACK-WIRELESS

                                                                                                    BeagleBone Black Wireless, Sitara AM335x MPU ARM MCU, HDMI Port

                                                                                                    BEAGLEBOARD
                                                                                                    BEAGLEBOARD BBONE-BLACK-WIRELESS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBEAGLEBOARD
                                                                                                    Manufacturer Part NoBBONE-BLACK-WIRELESS
                                                                                                    Newark Part No.95AC0788
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BEAGLEBOARD
                                                                                                    ManufacturerBEAGLEBOARD
                                                                                                    Manufacturer Part NoBBONE-BLACK-WIRELESS
                                                                                                    Newark Part No.95AC0788
                                                                                                    Silicon ManufacturerOctave Systems
                                                                                                    Silicon Family NameOSD335x
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A8
                                                                                                    Silicon Core NumberOSD3358
                                                                                                    Kit ContentsBeagleBone Black Wireless Single Board Computer
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (20-Jun-2016)

                                                                                                    Product Overview

                                                                                                    The BBONE-BLACK-WIRELESS is a BeagleBone family that replaces the 10/100 Ethernet port with onboard 802.11 b/g/n 2.4GHz Wi-Fi and Bluetooth. This is a popular open source BeagleBone Black computer with built-in wireless networking capability. Leveraging a partnership with Octavo Systems and designed in CadSoft Eagle, BeagleBone Black Wireless is the easiest to use and modify credit-card sized IoT Linux computer available. The BeagleBoard Compatible Octavo OSD3358 system-in-package (SiP). The SiP has a Texas Instruments TPS65217C PMIC, Sitara AM335x MPU and TL5209 LDO.

                                                                                                    • Sitara AM335x MPU 1GHz ARM processor with 512MB DDR3 RAM, 4GB 8bit eMMC on-board flash
                                                                                                    • USB client for power & communications, USB host connectivity
                                                                                                    • 802.11b/g/n and Bluetooth 4.1 plus BLE
                                                                                                    • HDMI port
                                                                                                    • 2 x 46 pin headers
                                                                                                    • Debian with Cloud9 IDE on Node.js w/ BoneScript library
                                                                                                    • Third party support for Android and Ubuntu
                                                                                                    • Micro HDMI output
                                                                                                    • 512MB DDR3 800MHZ RAM
                                                                                                    • 4GB Embedded eMMC Flash with Debian Distribution
                                                                                                    • microSD Card Slot
                                                                                                    • Software Compatibility: Debian, Android, Ubuntu

                                                                                                    Applications

                                                                                                    Wireless, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Octave Systems

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    OSD3358

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    OSD335x

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A8

                                                                                                    Kit Contents

                                                                                                    BeagleBone Black Wireless Single Board Computer

                                                                                                    SVHC

                                                                                                    No SVHC (20-Jun-2016)

                                                                                                    Technical Docs (1)

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (20-Jun-2016)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.