Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoSA1BW20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26M8308
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.650 |
| 5+ | $8.880 |
| 10+ | $8.500 |
| 25+ | $8.330 |
| 50+ | $8.160 |
| 100+ | $7.990 |
| 250+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoSA1BW20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26M8308
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NC
Switch Operation-
Contact Voltage DC Nom28V
Contact Current Max1.5A
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Voltage AC Nom
125V
Switch Operation
-
Contact Current Max
1.5A
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NC
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
500mA
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
