Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELECTROSWITCH |
|---|---|
| Manufacturer Part No | SA1BV20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 25H6687 |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 5+ | $10.250 |
| 10+ | $9.800 |
| 25+ | $9.680 |
| 50+ | $9.570 |
| 100+ | $9.450 |
| 250+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROSWITCH |
|---|---|
| Manufacturer Part No | SA1BV20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 25H6687 |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | - |
| Panel Cutout Diameter | - |
| Contact Configuration | SPST-NO |
| Contact Voltage AC Nom | 125V |
| Contact Voltage DC Nom | 28V |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Plunger for Cap |
| Contact Current Max | 1A |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 750mA |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 1.5A |
| Contact Voltage VDC | 28V |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The SA1BV20 is an ultra-miniature AC and DC round base NO Pushbutton Switch with black plunger. It has gold-plated copper contacts and terminals.
- 50000-cycle Operation life
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | - |
| Contact Voltage AC Nom | 125V |
| Switch Operation | Off-(On) |
| Contact Current Max | 1A |
| Contact Current AC Max | 750mA |
| Contact Current DC Max | 1.5A |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Product Range | - |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Voltage DC Nom | 28V |
| Pushbutton Actuator Style | Plunger for Cap |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
