Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoPS2-200QCopy
Newark Part No.65F1740
Product RangePS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.100 |
| 5+ | $26.450 |
| 10+ | $25.880 |
| 25+ | $25.300 |
| 50+ | $23.920 |
| 100+ | $21.510 |
| 250+ | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$29.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoPS2-200QCopy
Newark Part No.65F1740
Product RangePS Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangePS Series
Panel Cutout Diameter6.4mm
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Contact ConfigurationDPST
Switch OperationOn-(On)
Contact Current Max1A
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsPC Pin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.4mm
Contact Voltage DC Nom
28V
Switch Operation
On-(On)
Contact Current AC Max
1A
Contact Current DC Max
1A
Switch Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Product Range
PS Series
Contact Voltage AC Nom
125V
Contact Configuration
DPST
Contact Current Max
1A
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
