Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELECTROSWITCH |
|---|---|
| Manufacturer Part No | PB-12631ZQCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06M4744 |
| Product Range | PB Series |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.390 |
| 5+ | $18.860 |
| 10+ | $18.320 |
| 25+ | $17.790 |
| 50+ | $17.250 |
| 100+ | $16.180 |
| 250+ | $14.190 |
Price for:Each
Minimum: 1
Multiple: 1
$19.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROSWITCH |
|---|---|
| Manufacturer Part No | PB-12631ZQCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06M4744 |
| Product Range | PB Series |
| Technical Datasheet | |
| Product Range | PB Series |
| Pushbutton Switch Type | Standard |
| Panel Cutout Diameter | - |
| Contact Configuration | SPDT |
| Switch Operation | On-None-(On) |
| Contact Voltage DC Nom | 28V |
| Contact Current Max | 6A |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 6A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 6A |
| Contact Voltage VDC | 28V |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The PB-12631ZQ is a single-pole double-throw (SPDT) Pushbutton Switch with a plunger actuator and on-none-on contact action. This pushbutton switch features diallyl phthalate base, coin silver contacts and nickel plated brass bushing. This PB series miniature pushbutton switch supports solder lug termination.
- 10mΩ at 3VDC Maximum initial contact resistance
- 1000MBG Insulation resistance
- 1000VRMS at sea level Dielectric strength
Applications
Industrial
Contents
Pushbutton switch, 2 Hex nuts, Lockwasher and Cap.
Technical Specifications
| Product Range | PB Series |
|---|---|
| Panel Cutout Diameter | - |
| Switch Operation | On-None-(On) |
| Contact Current Max | 6A |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (21-Jan-2025) |
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Voltage DC Nom | 28V |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 6A |
| Contact Current DC Max | 6A |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
