Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoM5D0406N-A
Newark Part No.92F2710
Product RangeM5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.650 |
| 5+ | $225.430 |
| 10+ | $209.090 |
| 25+ | $182.960 |
| 50+ | $163.350 |
| 100+ | $151.380 |
Price for:Each
Minimum: 1
Multiple: 1
$252.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoM5D0406N-A
Newark Part No.92F2710
Product RangeM5 Series
Technical Datasheet
No. of Switch Positions-
No. of Poles-
Angle of Throw-
Contact Current AC Max2A
Contact Voltage AC Max-
Product RangeM5 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
-
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
2A
Product Range
M5 Series
Contact Current DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate