Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0606N-ACopy
Newark Part No.06M4600
Product RangeC4 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $82.540 |
| 5+ | $75.940 |
| 10+ | $70.150 |
| 25+ | $63.560 |
Price for:Each
Minimum: 1
Multiple: 1
$82.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0606N-ACopy
Newark Part No.06M4600
Product RangeC4 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles6 Pole
Angle of Throw60°
Contact Current AC Max300mA
Contact Voltage AC Max125V
Product RangeC4 Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C4D0606N-A is a 6-positon Rotary Switch with diallyl phthalate insulation and non-shorting silver plated brass contacts. This C4 series non illuminated switch provides a versatile, fully enclosed design that helps keep dirt and moisture out of the contact area while locking in life time lubricants and features 60° of throw angle.
- Mounting nut and lockwasher are shipped assembled
- 3mΩ Average initial contact resistance
- 10000MΩ Minimum insulation resistance
- 1000VAC between current carrying parts and ground Dielectric strength
- IP67 Protection rating
Applications
Industrial
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
60°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
6 Pole
Contact Current AC Max
300mA
Product Range
C4 Series
Contact Current DC Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
