Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0206S-ACopy
Newark Part No.92F2739
Product RangeC4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.740 |
Price for:Each
Minimum: 1
Multiple: 1
$29.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0206S-ACopy
Newark Part No.92F2739
Product RangeC4 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw60°
Contact Current AC Max300mA
Contact Voltage AC Max125V
Product RangeC4 Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C4 series Rotary Switch provides a versatile, fully enclosed design, that helps keep dirt and moisture out of the contact area while locking in life time lubricants. It is available in 30° standard, 36°, 45°, 60° and 90° index angles. It has lowest practical torque consistent with crisp detenting and smooth, reliable operation.
- IP67 Protection rating
- Available in fixed standard, adjustable or continuous index stops
Applications
Industrial
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
60°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
2 Pole
Contact Current AC Max
300mA
Product Range
C4 Series
Contact Current DC Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
